help desk software
DATA SHEET

8AC6

Honeywell

MICRO SWITCH™ Door Switches: AC Series, (4) Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 3 Position (Push-Momentary, Pull-Maintained), 6-32 UNC Threaded Steel Rod Actuator, Supplied with (4) SM Basic Switches, Solder Termination

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
8AC6
RoHS:
Yes
HTS:
8536509040
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Door Interlock
Actuator Style:
Rod
Pole Throw Configuration:
4PDT
Maximum Current Rating:
5 A
Terminal Type:
Solder
Operating Temperature:
-53 to 121 °C
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
MICRO SWITCH™ Door Switches: AC Series, (4) Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 3 Position (Push-Momentary, Pull-Maintained), 6-32 UNC Threaded Steel Rod Actuator, Supplied with (4) SM Basic Switches, Solder Termination
Search Keywords:
8AC6
  This product is discontinued, but still in stock
IN STOCK: 5
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$166.130
$166.130
5
$150.208
$751.040
10
$143.586
$1,435.860
25
$139.474
$3,486.850
50 +
$135.581
$6,779.050
RECOMMENDED REPLACEMENT
8AC9
8AC9
VIEW PRODUCT
Tools/3D Models