help desk software
DATA SHEET

8AC9

Honeywell

MICRO SWITCH™ Door Switches: AC Series, (4) Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 3 Position (Push-Momentary, Pull-Maintained), 6-32 UNC Threaded Steel Rod Actuator, Supplied with (4) SM Basic Switches, Solder Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
8AC9
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Type:
Door Interlock
Actuator Style:
Rod
Pole Throw Configuration:
4PDT
Maximum Current Rating:
5 A
Terminal Type:
Solder
Operating Temperature:
-53 to 121 °C
IP Rating:
N/A
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
HONEYWELL part 8AC9 is a reliable and versatile door switch from the MICRO SWITCHâ„¢ AC Series. This switch is designed with four single pole double throw (SPDT) configurations, allowing for various electrical circuit options. It has a rating of 5 A 125/250 Vac, making it suitable for a range of applications.The 8AC9 door switch features a 3-position operation, including push-momentary and pull-maintained positions. This allows for flexible control and ensures secure door locking and unlocking.With a threaded steel rod actuator (6-32 UNC), this door switch is durable and resistant to wear and tear. It is supplied with four SM Basic Switches, which provides reliable and accurate switching performance.With solder termination, the 8AC9 door switch offers easy and convenient installation. It is a reliable choice for applications that require dependable door control and security.
Product Highlights:
  • Automatically cuts power when service door or drawer is opened
  • Choice of momentary, maintained or pull-to-cheat actuation
  • Versatile mounting bracket for side or end mounting
  • Current rating ranges from 5 A to 25 A
  • Available with one or two SPDT switches
  • UL recognized versions available
  • Choice of termination
Potential Applications:
  • Appliances
  • Vending machines
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
Search Keywords:
8AC9
IN STOCK: 61
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$806.42
$806.420
10
$794.32
$7,943.200
25
$782.41
$19,560.250
50
$770.67
$38,533.500
100
$393.62
$39,362.000
150
$267.94
$40,191.000
200 +
$262.58
$52,516.000
Older Equivalent
8AC6
8AC6
VIEW PRODUCT
Tools/3D Models