help desk software
DATA SHEET

8AS42

Honeywell

Contact Blocks N.O./N.C. DPDT Solder 10A 250VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
8AS42
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Circuit Configuration:
N.O./N.C.
Function:
N/A
Contact Material:
N/A
Maximum Current Rating:
10@250VAC A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Family:
8AS42
Contact Blocks N.O./N.C. DPDT Solder 10A 250VAC
Search Keywords:
8AS42
IN STOCK: 5
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$372.07
$372.070
3
$366.49
$1,099.470
5
$270.64
$1,353.200
8
$200.87
$1,606.960
10 +
$196.85
$1,968.500
Tools/3D Models