help desk software
DATA SHEET

8LS125

Honeywell

MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Cat Whisker Wobble Actuator, Ø 1,02 mm x 191 mm [0.04 in x 7.5 in] Stainless Steel Wire, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, 0.5 in - 14 NPT Conduit, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
8LS125
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Enclosed
Actuator Style:
Wobble
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.28 N
Dimension:
39.88 x 40.64 x 254.76 mm
Maximum Current Rating:
0.8@115VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Straight
The HONEYWELL part 8LS125 is a MICRO SWITCH„¢ General Purpose Limit Switch designed for a wide range of applications. It features an epoxy-coated zinc housing for durability and a non plug-in body style. The switch is operated by a Cat Whisker Wobble Actuator, which is a 1.02 mm x 191 mm [0.04 in x 7.5 in] stainless steel wire. With a single pole double throw (SPDT) snap action, double break configuration, the switch provides reliable performance. It has a 1NC 1NO contact arrangement, making it suitable for various control circuits. Rated for 10 A 120, 240, or 480 Vac, the switch can handle different voltage requirements. Its 0.5 in - 14 NPT conduit allows for easy installation. The operating temperature of the switch ranges from -29 °C to 71 °C [-20 °F to 160 °F], making it suitable for both extreme cold and hot environments. It is designed to meet NEMA 1, 3, 4, 6, and 13 standards, ensuring protection against dust, water, and other environmental factors. Overall, the HONEYWELL part 8LS125 is a versatile and reliable limit switch that offers excellent performance in a variety of industrial applications.
Product Highlights:
  • Mode of operation is field adjustable
  • NEMA 1, 3, 4, 6, and 13
  • Wide choice of heads and actuators
  • Variety of operating characteristics
  • Captive screws
  • UL and CSA approved parts available
Potential Applications:
  • Machine tools
  • Conveyors
  • Material handling
  • Metal fabrication equipment
  • Lift trucks
Search Keywords:
8LS125
IN STOCK: 9
Can Ship immediately
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$389.35
$389.350
3
$383.51
$1,150.530
5
$377.76
$1,888.800
10 +
$368.59
$3,685.900
Tools/3D Models