8LS1-L
HoneywellSwitch Limit N.O./N.C. SPDT Wobble Screw Mount 0.8A 230VDC 1.39N Rotary Conduit Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
8LS1-L
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Enclosed
Actuator Style:
Wobble
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
1.39 N
Dimension:
39.88 x 40.64 x 204.47 mm
Maximum Current Rating:
0.8@115VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Straight
The HONEYWELL part 8LS1-L is a versatile Switch Limit designed for a wide range of applications. This reliable switch offers a N.O./N.C. SPDT configuration, allowing it to function as either a normally open or normally closed switch. With a robust wobble screw mount, this switch provides easy installation and secure attachment. It operates at a current of 0.8A and a voltage of 230VDC, ensuring efficient and effective performance. In addition, the 1.39N rotary conduit automotive feature makes it suitable for use in automotive applications. Trust the HONEYWELL part 8LS1-L for reliable and precise limit switching.
Product Highlights:
- Mode of operation is field adjustable
- NEMA 1, 3, 4, 6, and 13
- Wide choice of heads and actuators
- Variety of operating characteristics
- Captive screws
- UL and CSA approved parts available
Potential Applications:
- Machine tools
- Conveyors
- Material handling
- Metal fabrication equipment
- Lift trucks
Search Keywords:
8LS1L
IN STOCK:
54
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$353.93
$353.930
3
$344.10
$1,032.300
5
$338.93
$1,694.650
10
$333.85
$3,338.500
20
+
$328.84
$6,576.800
CUSTOMERS
ALSO BOUGHT
770017-1
02P UMNLII IN-LNE PLUG HSG KIT
PRD-11AH0-120
Power Relay - DPDT (2 Form C) - 120VAC Coil - 20A Contact - 125VDC Switching - Non Latchin...
LSZ1E
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Replacement Operating Head Only, For...
T92S7A22-240
High Power PCB Relay - 2 form A (2 NO) - 240VAC Coil - 30A Contact Rating - 600VAC Switchi...
LSZ3A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Replacement Single Pole Contact Bloc...