help desk software
DATA SHEET

914CE1-15

Honeywell

Miniature Enclosed Switches Series 914CE: Top Plunger; 1NC 1NO SPDT Snap Action; 15 foot Cable .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE1-15
RoHS:
Yes
HTS:
8536509055
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
12.01 N
Dimension:
40.01 x 16 x 54 mm
Maximum Current Rating:
5@250VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 13
Body Orientation:
Straight

A limit switch is an electromechanical switch device used as part of a control system in a variety of applications. Limit switches act as a contact device that makes or break and electrical connection. This Honeywell is widely used in robotics, packaging equipment, vehicles, machine tools, processing equipment, textile machinery, commercial laundry equipment and farm machinery, among others.

914CE1-15 Limit Switch from Honeywell comes with a wide selection of actuators and are available in low temperature variants and pre-wired or connector versions. Featuring simple two-screw mounting and side and bottom exit cable/connector, this medium-duty miniature switch delivers optimum and precise functionality in a wide variety of industrial applications.

Product Highlights:
  • Die-cast Zinc housing
  • Wide selection of actuators
  • Side and bottom exit cable/connector
  • Simple two-screw mounting
  • Low temperature variants
  • Fluorocarbon sealing (standard)
  • Compact construction
  • Pre-wired or connector versions
  • Gang mounting capability
  • Cable length variations
Potential Applications:
  • Processing Equipment
  • Textile Machinery
  • Machine Tools
  • Robotics
  • Packaging Equipment
  • Farm Machinery
  • Commercial Laundry Equipment
  • Printing Trade Machinery
  • Vehicles
Search Keywords:
914CE115
IN STOCK: 85
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$152.14
$152.140
3
$149.86
$449.580
5
$147.61
$738.050
10
$145.40
$1,454.000
25 +
$131.99
$3,299.750
Tools/3D Models