help desk software
DATA SHEET

914CE1-6

Honeywell

MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 6 ft UL Cable .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE1-6
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Miniature
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.8 N
Dimension:
40 x 16 x 52.1 mm
Maximum Current Rating:
N/A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 13
Body Orientation:
Straight

Limit Switches are used as a control system to make or break electrical connections. They are generally used in processing equipment, textile machinery, machine tools, robotics, vehicles, and farm machinery.

914CE1-6 from Honeywell is a compact and rugged, miniature-type enclosed switch. Designed with a fluorocarbon diaphragm sealing, this Honeywell Switch offers stable and reliable protection. It features a compact construction with die-cast zinc housing, gang mounting capability and simple-two screw mounting design. This SPDT Limit Switch is specifically designed for use in harsh factory floor applications, as well as in places with extreme temperatures.

Product Highlights:
  • Compact construction
  • Pre-wired or connector versions
  • Die-cast Zinc housing
  • Wide selection of actuators
  • Gang mounting capability
  • Cable length variations
  • Side and bottom exit cable/connector
  • Simple two-screw mounting
  • Low temperature variants
  • Fluorocarbon sealing (standard)
Potential Applications:
  • Processing Equipment
  • Textile Machinery
  • Machine Tools
  • Robotics
  • Packaging Equipment
  • Farm Machinery
  • Commercial Laundry Equipment
  • Printing Trade Machinery
  • Vehicles
Search Keywords:
914CE16
IN STOCK: 96
Ships today, if you order in
Factory Lead-Time
39 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$149.52
$149.520
3
$138.36
$415.080
5
$136.28
$681.400
10
$132.43
$1,324.300
20 +
$126.99
$2,539.800
Tools/3D Models