help desk software
DATA SHEET

914CE16-3

Honeywell

MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Front Rotary Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 3 ft UL Cable .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE16-3
RoHS:
Yes
HTS:
85365000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.34 N

The 914CE16-3 Limit Switch from Honeywell comes with NEMA 1, 3, 4, 6, 6P, 12, 13 rating. This SPDT switch has an operating force of 3 in-lb. A limit switch is an electromechanical switch device used as part of a control system in a wide variety of applications. It functions as a contact device that makes or breaks an electrical connection.

This Honeywell Switch has a mechanical life of 10, 000, 000 Cycles. Some of the common usages include material handling, metal fabrication equipment, conveyors, machine tools, and lift trucks.

Product Highlights:
  • SPDT circuit
  • Cable mount
  • 5A current rating
  • 0°C - 105°C operating temperature
  • NEMA 1, 3, 4, 6, 6P, 12, 13
  • 3 in-lb. operating force
Search Keywords:
914CE163
IN STOCK: 163
Ships today, if you order in
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$159.73
$159.730
3
$147.81
$443.430
5
$145.59
$727.950
10
$141.47
$1,414.700
20 +
$135.66
$2,713.200
Tools/3D Models