help desk software
DATA SHEET

914CE16-6

Honeywell

MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Front Rotary Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 6 ft UL Cable .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE16-6
RoHS:
Yes
HTS:
85365000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
SPDT
Operating Force:
13.4 N

914CE16-6 Limit Switch from Honeywell features a compact, rugged and versatile construction with roller lever actuator and cable termination. It comes with gang mounting capability to provide design flexibility and can function over a wide temperature range. This industrial limit switch offers a variety of cable options and a choice of side or bottom exit cable or connector.

Limit Switches are electromagnetic contact devices that are employed in various machines to make or cut electrical connections. Honeywell Switch 914CE16-6 is widely used in several applications such as machine tools, material handling, packaging equipment, print trade machinery, agricultural machinery, commercial appliances, robotics, textile machinery, and off-road equipment.

Product Highlights:
  • Compact construction for minimal real estate on equipment
  • Rugged and versatile
  • Gang mounting capability to provide a multi-plunger limit switch
  • Zinc die-cast housing for many demanding environments
  • Variety of cable length options and choice of side or bottom exit cable/connector
  • Functionality over a wide temperature range with factory sealed connectors or wiring
  • Agency approvals and standards from UL, CSA, CE
Search Keywords:
914CE166
IN STOCK: 63
Can Ship immediately
Factory Lead-Time
38 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$194.36
$194.360
3
$191.44
$574.320
5
$188.57
$942.850
10
$185.74
$1,857.400
20 +
$181.40
$3,628.000
Tools/3D Models