help desk software
DATA SHEET

914CE16-9

Honeywell

MICRO SWITCH™ Medium-Duty Limit Switches: 914 CE Series Miniature Enclosed Switch, Front Rotary Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 9 ft UL Cable .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE16-9
RoHS:
Yes
HTS:
8536509055
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature
Actuator Style:
Side Rotary
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.8 N
Maximum Current Rating:
N/A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 13
Body Orientation:
Right Angle

914CE16-9 Limit Switch from Honeywell features a compact, rugged and versatile construction with zinc die-cast housing, side rotary actuator and cable termination. It comes with gang mounting capability to provide design flexibility and has a mechanical life up to 10,000,000 cycles. This miniature limit switch offers a variety of cable options and a choice of side or bottom exit cable or connector.

Limit Switches are generally used to control machinery in industrial applications. They act as a safety interlock and can be used to establish or disrupt electrical connections. The 914CE series compact enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection. The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. Honeywell Limit Switch 914CE16-9 is widely used in several applications such as processing equipment, textile machinery, machine tools, robotics, packaging equipment, farm machinery, commercial laundry equipment, printing trade machinery, and vehicles.

Product Highlights:
  • Miniature enclosed switch
  • Compact construction for minimal real estate on equipment
  • Rugged and versatile
  • Fluorocarbon sealing (standard)
  • Gang mounting capability to provide a multi-plunger limit switch
  • Zinc die-cast housing for many demanding environments
  • Variety of cable length options and choice of side or bottom exit cable/connector
  • Mechanical life up to 10,000,000 cycles
  • Wide choice of actuators
  • Functionality over a wide temperature range with factory sealed connectors or wiring
  • Agency approvals and standards from UL, CSA, CE
Search Keywords:
914CE169
IN STOCK: 108
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$343.27
$343.270
3
$333.73
$1,001.190
5
$328.73
$1,643.650
10
$323.80
$3,238.000
15 +
$318.94
$4,784.100
Tools/3D Models