help desk software

914CE1-6A

Honeywell

MICRO SWITCH™ Medium-Duty Limit Switches: 914 CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 6 ft UL Cable, Side Entry .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE1-6A
RoHS:
Yes
HTS:
85365080
COO:
GB
ECCN:
EAR99
Type:
Miniature
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
12.01 N
Dimension:
40.01 x 16 x 54 mm
Maximum Current Rating:
5@250VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 13
Body Orientation:
Straight

914CE1-6A Limit Switch from Honeywell features a compact construction with zinc die-cast housing, top plunger actuator and a 6 foot cable termination. It comes with gang mounting capability to provide design flexibility and has a mechanical life up to 10,000,000 cycles. This SPDT limit switch offers a wide selection of actuators and cable length variations.

A limit switch is an electromechanical switch device used as part of a control system in a wide variety of applications. Limit switches act as a contact device that makes or breaks an electrical connection. The 914CE series compact enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection. The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. Honeywell Switch 914CE1-6A is widely used in several applications such as processing equipment, textile machinery, machine tools, robotics, packaging equipment, farm machinery, commercial laundry equipment, printing trade machinery, and vehicles.

Product Highlights:
  • Compact construction
  • Fluorocarbon sealing (standard)
  • Zinc die-cast housing
  • Gang mounting capability
  • Simple two-screw mounting
  • side and bottom exit cable/connector
  • Cable length variations
  • Mechanical life up to 10,000,000 cycles
  • Low temperature variants
  • Wide choice of actuators
  • Agency approvals and standards from UL, CSA, CE
Potential Applications:
  • Processing Equipment
  • Textile Machinery
  • Machine Tools
  • Robotics
  • Packaging Equipment
  • Farm Machinery
  • Commercial Laundry Equipment
  • Printing Trade Machinery
  • Vehicles
Search Keywords:
914CE16A
IN STOCK: 69
Ships today, if you order in
Factory Lead-Time
39 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$154.69
$154.690
3
$153.02
$459.060
5
$148.85
$744.250
10
$145.08
$1,450.800
20 +
$143.25
$2,865.000