914CE16-Q
HoneywellMICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Front Rotary Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 4 Pin DC Micro-Connector .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE16-Q
RoHS:
Yes
HTS:
85365000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Miniature
Actuator Style:
Side Rotary
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
13.34 N
Dimension:
40.01 x 16 x 64.8 mm
Maximum Current Rating:
5@250VAC A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
The HONEYWELL part 914CE16-Q is a MICRO SWITCH„¢ Medium-Duty Limit Switch from the 914CE Series. This miniature enclosed switch features a front rotary actuator and a 1NC 1NO Single Pole Double Throw (SPDT) snap action mechanism. With its 4 pin DC micro-connector, it provides reliable and precise control in various industrial applications.
Search Keywords:
914CE16Q
IN STOCK:
24
Ships today, if you order in
Factory Lead-Time
38 Weeks
Quantity
Unit Price
Ext. Price
1
$196.99
$196.990
3
$194.03
$582.090
5
$191.12
$955.600
10
$188.25
$1,882.500
20
+
$183.85
$3,677.000
Product Guides
Accessories
804000A09M010
804000A09M020
Cable Assembly Cord Set 2m 22AWG 4 POS M12 Circular F Micro-Change®
804000A09M050
Cable Assembly Cord Set 5m 22AWG 4 POS M12 Circular F Micro-Change®
804001A09M010
804001A09M020
Cable Assembly E152210 2m 22AWG 4 POS IP67 M12 Circular F Micro-Change®
804001A09M050
Cable Assembly PVC 5m 22AWG 4 POS IP67 M12 Circular F
1200710035
Conn Micro-C F 4 POS Solder ST Cable Mount 4 Terminal 1 Port Micro-Change®
1200710036
Conn M12 Circular F 4 POS ST 4 Terminal 1 Port Micro-Change®
1200710037
Conn Micro-C F 4 POS Solder ST Cable Mount 4 Terminal 1 Port Micro-Change®. 45°
1200715010
Conn Circular SKT 4 POS RA Cable Mount 4 Terminal 1 Port Micro-Change®
CUSTOMERS
ALSO BOUGHT
H-22-3A
TURNS-COUNTING DIAL
AZ8-1CH-24D
Mini PC Board Relay 24VDC coil SPDT
MS3106E10SL-4P
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
IFRM12P3701/S35L
Inductive proximity switch - Flush mounting type – Sensing distance Sn 4 mm - Output indic...
DAA51CM24
Analog Timer - DAA51 Series - Delay On Operate - 0.1 s, 100 h, 7 Ranges - 1 Changeover Rel...