914CE16-Q1
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary Connector 3A 250VAC 0.34N Rotary Screw Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE16-Q1
RoHS:
Yes
HTS:
8536509055
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Compact Precision
Actuator Style:
Side Rotary
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.34 N
Dimension:
40 x 16 x 64.8 mm
Maximum Current Rating:
3@250VAC@(CE/cULus) A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 13
Body Orientation:
Right Angle
The HONEYWELL part 914CE16-Q1 is a versatile switch limit designed for automotive applications. This device features a SPDT (Single Pole Double Throw) configuration with normally open (N.O.) and normally closed (N.C.) contacts, providing flexibility in usage. The switch is capable of handling electrical loads up to 3A at 250VAC, making it suitable for various automotive electrical systems. With a robust rotary design and a reliable screw mount, the 914CE16-Q1 ensures secure and stable installation. Its side rotary connector allows for easy wiring and connection. Trust this HONEYWELL switch limit to deliver optimal performance, accuracy, and durability for your automotive needs.
Search Keywords:
914CE16Q1
IN STOCK:
3
Can Ship immediately
On Order:
25
can ship 12/30/24
MOQ for out of Stock Qty:
3
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$254.10
$254.100
3
$227.50
$682.500
5
$220.55
$1,102.750
8
$218.35
$1,746.800
10
+
$216.17
$2,161.700
Product Guides
Accessories
704000D02F030
704000D02F060
Cable Assembly UL 2661 1.83m 22AWG 4 POS IP67 M12 Circular F Micro-Change®
704000D02F120
Cable Assembly UL 2661 3.66m 22AWG Micro Change 4 POS F Micro-Change®
704000D02F150
MIC 4P FP 15 22/4 PVC
704000D02F200
Cable Assembly UL 2661 6.1m 22AWG M12 Circular 4 POS F Micro-Change®
CUSTOMERS
ALSO BOUGHT
LSA6B
MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Side Rotary Momentar...
CGMU-12A-120-20
Active RoHS Compliant 690VAC -Max 3PST-NO (3Form A) Electromechanical Relay Contactor 120V...
LSR1A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
8411K12
Switch Push Button N.O. SPST Round Plunger 0.75A 250VAC Momentary Contact Screw Panel Moun...
MSJR4U00
1/8 DIN Digital Speed Controller