914CE18-3AL1
HoneywellMiniature Enclosed Switches Series 914CE: Top Plunger; 1NC 1NO SPDT Snap Action; 3 foot Cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE18-3AL1
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Miniature
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
22.5 N
Dimension:
40 x 16 x 63 mm
Maximum Current Rating:
5@250VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 12, 13
Body Orientation:
Straight
The Honeywell 914CE18-3AL1 is a part of the Miniature Enclosed Switches Series 914CE. It features a top plunger design and offers a single-pole, double-throw (SPDT) snap action configuration with one normally closed (NC) and one normally open (NO) contact. The switch comes with a 3-foot cable for convenient installation and connection. This compact and versatile switch is ideal for a wide range of applications that require reliable and precise electrical control.
Product Highlights:
- Compact construction
- Pre-wired or connector versions
- Die-cast Zinc housing
- Wide selection of actuators
- Gang mounting capability
- Cable length variations
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
Potential Applications:
- Processing Equipment
- Textile Machinery
- Machine Tools
- Robotics
- Packaging Equipment
- Farm Machinery
- Commercial Laundry Equipment
- Printing Trade Machinery
- Vehicles
Search Keywords:
914CE183AL1
IN STOCK:
32
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
1
$200.44
$200.440
3
$184.63
$553.890
5
$177.00
$885.000
8
$172.08
$1,376.640
10
+
$156.84
$1,568.400
Product Guides
CUSTOMERS
ALSO BOUGHT
RM1E48AA100
SSR AS 480V 100A 4-20MA
AR30E0R-01R
Switch Push Button N.C. SPST Round Extended Button Momentary Contact Screw Panel Mount
GT5Y-2SN1A100
Time Delay Relay DPDT 5A 100V to 120VAC Plug-In
RR3B-UAC24V
Power Relay 24VAC 10A 3PDT(36x36x47.5)mm Socket
XN4E-BL402MR
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount