914CE18-6A
HoneywellSwitch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5A 250VAC 1/10HP 22.24N Linear Cable Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE18-6A
RoHS:
Yes
HTS:
8536509055
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
22.24 N
Dimension:
40.01 x 16 x 62.99 mm
Maximum Current Rating:
5@250VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5A 250VAC 1/10HP 22.24N Linear Cable Automotive
Product Highlights:
- Compact construction
- Pre-wired or connector versions
- Die-cast Zinc housing
- Wide selection of actuators
- Gang mounting capability
- Cable length variations
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
Potential Applications:
- Processing Equipment
- Textile Machinery
- Machine Tools
- Robotics
- Packaging Equipment
- Farm Machinery
- Commercial Laundry Equipment
- Printing Trade Machinery
- Vehicles
Search Keywords:
914CE186A
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$154.29
$154.290
3
$151.97
$455.910
5
$149.69
$748.450
10
$147.45
$1,474.500
25
+
$130.96
$3,274.000
Product Guides