914CE18-9
HoneywellMICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator with Boot Seal, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 9 ft UL Cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE18-9
RoHS:
Yes
HTS:
85365000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Medium Duty
Actuator Style:
Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
22.5 N
Dimension:
40.01 x 16 x 62.99 mm
Maximum Current Rating:
N/A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 12, 13
Body Orientation:
Straight
The HONEYWELL part 914CE18-9 is from the MICRO SWITCH„¢ Medium-Duty Limit Switches: 914CE Series. This particular model is a miniature enclosed switch with a top pin plunger actuator and a boot seal. It has a single pole double throw (SPDT) snap action configuration with 1 normally closed (NC) and 1 normally open (NO) contact. The switch comes with a 9 ft UL-rated cable for convenient and reliable connection.
Product Highlights:
- Compact construction
- Pre-wired or connector versions
- Die-cast Zinc housing
- Wide selection of actuators
- Gang mounting capability
- Cable length variations
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
Potential Applications:
- Processing Equipment
- Textile Machinery
- Machine Tools
- Robotics
- Packaging Equipment
- Farm Machinery
- Commercial Laundry Equipment
- Printing Trade Machinery
- Vehicles
Search Keywords:
914CE189
IN STOCK:
46
Ships today, if you order in
On Order:
68
can ship 12/26/24
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
1
$170.37
$170.370
3
$167.82
$503.460
5
$165.30
$826.500
10
$162.82
$1,628.200
20
+
$160.38
$3,207.600
Product Guides
CUSTOMERS
ALSO BOUGHT
R11-2-15.0A-B06CV-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
5051426-2
SAFE HIGH VOLTAGE PLUG
201568-1
Socket Contact Gold Crimp 14 AWG Machined
914CE2-12
Miniature Enclosed Switches Series 914CE: Top Roller Plunger; 1NC 1NO SPDT Snap Action; 12...
914CE2-9A
Switch Limit N.O./N.C. SPDT Top Roller Plunger Panel Mount/Screw Mount 11.8N Linear Cable ...