914CE18-9A
HoneywellMICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator with Boot Seal, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 9 ft UL Cable, Side Entry .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE18-9A
RoHS:
Yes
HTS:
85365080
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Small Precision
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
22.24 N
Dimension:
40.01 x 16 x 62.99 mm
Maximum Current Rating:
5@250VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 12, 13
Body Orientation:
Straight
The HONEYWELL 914CE18-9A is a MICRO SWITCHâ„¢ medium-duty limit switch from the 914CE series. This miniature enclosed switch features a top pin plunger actuator with a boot seal, ensuring reliable performance in various industrial applications. It is equipped with a 1NC 1NO single pole double throw (SPDT) snap action configuration, allowing for versatile circuit control. Additionally, the switch comes with a 9 ft UL cable for convenient installation and a side entry design for easy wiring. With its robust construction and high-quality components, the HONEYWELL 914CE18-9A provides reliable and durable switching solutions.
Product Highlights:
- Compact construction
- Pre-wired or connector versions
- Die-cast Zinc housing
- Wide selection of actuators
- Gang mounting capability
- Cable length variations
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
Potential Applications:
- Processing Equipment
- Textile Machinery
- Machine Tools
- Robotics
- Packaging Equipment
- Farm Machinery
- Commercial Laundry Equipment
- Printing Trade Machinery
- Vehicles
Search Keywords:
914CE189A
IN STOCK:
96
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
44 Weeks
Quantity
Unit Price
Ext. Price
1
$282.23
$282.230
3
$277.99
$833.970
5
$273.82
$1,369.100
8
$269.72
$2,157.760
10
+
$265.67
$2,656.700
Product Guides
CUSTOMERS
ALSO BOUGHT
074011249
STR MALE, DCG, .75-.87", 3/4" W/MESH
YA-2CB713-A2
MICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 1...
0462-201-16141
Rectangular Power Contact - DT Series - Nickel Plated Contacts - Copper Alloy - Socket - C...
DT06-4S
PLG, 4P, GRY, N