help desk software
DATA SHEET

914CE18-AQ

Honeywell

Miniature Enclosed Switches Series 914CE: Top Plunger; 1NC 1NO SPDT Snap Action; 4-Pin DC Micro-Connector .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE18-AQ
RoHS:
Yes
HTS:
8536509055
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Miniature
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
22.24 N
Dimension:
40.01 x 16 x 62.99 mm
Maximum Current Rating:
5@250VAC A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 12, 13
Body Orientation:
Straight

Limit Switches are generally used to control machinery in industrial applications. They act as a safety interlock and can be used to establish or disrupt electrical connections. These limit switches are generally used in processing equipment, textile machinery, machine tools, robotics, packaging equipment, farm machinery, commercial laundry equipment, printing trade machinery, and vehicles, among others.

914CE18-AQ Limit Switch from Honeywell is a miniature, enclosed micro switch. Designed with a fluorocarbon diaphragm sealing, this Honeywell Switch offers stable and reliable protection. It features a compact construction with sturdy die-cast zinc housing and simple two-screw mounting. This Micro Limit Switch is specifically designed for use in harsh factory floor applications, as well as in places with extreme temperatures.

Product Highlights:
  • Compact construction
  • Die-cast Zinc housing
  • Gang mounting capability
  • Simple two-screw mounting
  • Pre-wired or connector versions
  • Wide selection of actuators
  • Cable length variations
  • Fluorocarbon sealing (standard)
  • Side and bottom exit cable/connector
  • Low temperature variants
Potential Applications:
  • Processing Equipment
  • Textile Machinery
  • Machine Tools
  • Robotics
  • Packaging Equipment
  • Farm Machinery
  • Commercial Laundry Equipment
  • Printing Trade Machinery
  • Vehicles
Search Keywords:
914CE18AQ
IN STOCK: 23
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$226.00
$226.000
5
$211.00
$1,055.000
10 +
$206.00
$2,060.000
Tools/3D Models