914CE18-Q1
HoneywellMiniature Enclosed Switches Series 914CE: Top Plunger; 1NC 1NO SPDT Snap Action; 4-Pin AC Micro-Connector .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE18-Q1
RoHS:
Yes
HTS:
8536509055
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Compact Precision
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
22.5 N
Dimension:
40 x 16 x 61 mm
Maximum Current Rating:
3@250VAC@(CE/cULus) A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 12, 13
Body Orientation:
Straight
Miniature Enclosed Switches Series 914CE: Top Plunger; 1NC 1NO SPDT Snap Action; 4-Pin AC Micro-Connector
Product Highlights:
- Compact construction
- Pre-wired or connector versions
- Die-cast Zinc housing
- Wide selection of actuators
- Gang mounting capability
- Cable length variations
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
Potential Applications:
- Processing Equipment
- Textile Machinery
- Machine Tools
- Robotics
- Packaging Equipment
- Farm Machinery
- Commercial Laundry Equipment
- Printing Trade Machinery
- Vehicles
Search Keywords:
914CE18Q1
IN STOCK:
13
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$171.43
$171.430
3
$168.75
$506.250
5
$166.22
$831.100
10
$160.71
$1,607.100
25
+
$156.01
$3,900.250
Product Guides
Accessories
704000D02F030
704000D02F060
Cable Assembly UL 2661 1.83m 22AWG 4 POS IP67 M12 Circular F Micro-Change®
704000D02F120
Cable Assembly UL 2661 3.66m 22AWG Micro Change 4 POS F Micro-Change®
704000D02F150
MIC 4P FP 15 22/4 PVC
704000D02F200
Cable Assembly UL 2661 6.1m 22AWG M12 Circular 4 POS F Micro-Change®
CUSTOMERS
ALSO BOUGHT
20844-84
Power Relay 120VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
24-6337-0039
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 1.00mm (0.040in) - 1 lb Spool
924CE1-T9A
Switch Limit N.C. SPST Top Pin Plunger Cable 3A 240VAC 250VDC Linear Screw Mount
BAF1-2RN-RH
This Straight Plunger High Capacity Enclosed Switch from Honeywell comes from their MICRO ...
G2R2SAC24S
Power Relay 24VAC 5A DPDT(29x13x35.5)mm Socket