914CE19-9
HoneywellSwitch Limit N.O./N.C. SPDT Top Plunger Cable 5A 250VAC 1/10HP 22.24N Linear Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE19-9
RoHS:
Yes
HTS:
8536509055
COO:
GB
ECCN:
EAR99
Type:
Small Precision
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
22.24 N
Dimension:
40.01 x 16 x 75.36 mm
Maximum Current Rating:
5@250VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
The HONEYWELL Part 914CE19-9 is a versatile Switch Limit that provides reliable and accurate position sensing. With a N.O./N.C. SPDT configuration and a Top Plunger design, this switch offers flexibility in various applications.Featuring a robust 5A 250VAC rating and a 1/10HP 22.24N capacity, this switch is capable of handling demanding electrical loads. Its Linear Screw Mount design ensures secure and stable installation.With its excellent performance and durable construction, the HONEYWELL Part 914CE19-9 is an ideal choice for control systems, automation, and machinery that require precise position detection and reliable operation.
Search Keywords:
914CE199
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
38 Weeks
Quantity
Unit Price
Ext. Price
1
$260.46
$260.460
3
$235.52
$706.560
5
$230.61
$1,153.050
10
$225.45
$2,254.500
25
+
$209.07
$5,226.750
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![1TL1-3](https://www.masterelectronics.com/images/parts/largeimages/11915284.jpg)
1TL1-3
MICRO SWITCH™ Toggle Switches: TL Series - Single Pole Double Throw (SPDT) 2 Position (On ...
![0174002](https://www.masterelectronics.com/upload/parts/images/large/10620799.jpg)
0174002
25A 3P Disc Switch - Panel Mnt - Grey Non-Pad
![HH62P-F-DC24V](https://www.masterelectronics.com/images/parts/largeimages/11340087.jpg)
HH62P-F-DC24V
Miniature Power Relay - 10A - 2PDT - Coil 24 VDC - Plug in.
![23902.5](https://www.masterelectronics.com/images/parts/largeimages/11678929.jpg)
23902.5
Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass
![DR-120-48](https://www.masterelectronics.com/images/parts/largeimages/11951879.jpg)
DR-120-48
AC/DC Industrial DIN rail power supply - Output 48VDC at 2.5A - 120W - metal case.