914CE1-Q
HoneywellMICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 4 Pin DC Micro-Connector .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE1-Q
RoHS:
Yes
HTS:
85365000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Compact Precision
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.8 N
Dimension:
40 x 16 x 52.1 mm
Maximum Current Rating:
3@250VAC@(CE/cULus) A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 13
Body Orientation:
Straight
The HONEYWELL part 914CE1-Q is a MICRO SWITCH„¢ Medium-Duty Limit Switch from the 914CE Series. This miniature enclosed switch features a top pin plunger actuator and a 1NC 1NO single pole double throw (SPDT) snap action configuration. It comes with a convenient 4 pin DC micro-connector for easy installation and connection. Designed for reliable performance in various applications, this limit switch offers precise and accurate control in a compact form factor.
Product Highlights:
- Compact construction
- Pre-wired or connector versions
- Die-cast Zinc housing
- Wide selection of actuators
- Gang mounting capability
- Cable length variations
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
Potential Applications:
- Processing Equipment
- Textile Machinery
- Machine Tools
- Robotics
- Packaging Equipment
- Farm Machinery
- Commercial Laundry Equipment
- Printing Trade Machinery
- Vehicles
Search Keywords:
914CE1Q
IN STOCK:
11
Ships today, if you order in
On Order:
100
can ship 4/28/25
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
1
$144.29
$144.290
3
$133.52
$400.560
5
$131.52
$657.600
10
$127.80
$1,278.000
20
+
$122.55
$2,451.000
Product Guides
Accessories
804000A09M010
804000A09M020
Cable Assembly Cord Set 2m 22AWG 4 POS M12 Circular F Micro-Change®
804000A09M050
Cable Assembly Cord Set 5m 22AWG 4 POS M12 Circular F Micro-Change®
804001A09M010
804001A09M020
Cable Assembly E152210 2m 22AWG 4 POS IP67 M12 Circular F Micro-Change®
804001A09M050
Cable Assembly PVC 5m 22AWG 4 POS IP67 M12 Circular F
1200710037
Conn Micro-C F 4 POS Solder ST Cable Mount 4 Terminal 1 Port Micro-Change®. 45°
1200710035
Conn Micro-C F 4 POS Solder ST Cable Mount 4 Terminal 1 Port Micro-Change®
1200710036
Conn M12 Circular F 4 POS ST 4 Terminal 1 Port Micro-Change®
1200715010
Conn Circular SKT 4 POS RA Cable Mount 4 Terminal 1 Port Micro-Change®
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1-1418883-1
Rectangular Connector - Female Socket - 62 Positions - 4 Rows - Crimp Termination - Black.
1-1718324-1
1.5/2.8MM TAB HSG.,62POS.,ASSY
58074-1
Manual Pistol Grip Tool - For Use With Interchangeable Modular Head Assemblies - AMPMODU M...
58247-1
Terminating Head for MTA-156 Closed End Receptacle Connectors. Used with 58074-1 (Manual) ...