help desk software
DATA SHEET

914CE1-Q1

Honeywell

MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 4 Pin AC Micro-Connector .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE1-Q1
RoHS:
Yes
HTS:
85365009
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Compact Precision
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.8 N
Dimension:
40 x 16 x 69 mm
Maximum Current Rating:
3@250VAC@(CE/cULus) A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 13
Body Orientation:
Straight
The HONEYWELL 914CE1-Q1 is part of the MICRO SWITCHâ„¢ Medium-Duty Limit Switches, specifically the 914CE Series. This switch features a compact and enclosed design, making it ideal for various applications with limited space. The switch is equipped with a top pin plunger actuator that offers reliable and accurate actuation. It has a 1NC 1NO single pole double throw (SPDT) snap action, providing both normally closed and normally open contacts for versatile electrical configurations. With its 4-pin AC micro-connector, the 914CE1-Q1 ensures convenient and secure electrical connections. This high-quality limit switch from HONEYWELL is designed for durability and performance in demanding environments.
Product Highlights:
  • Compact construction
  • Pre-wired or connector versions
  • Die-cast Zinc housing
  • Wide selection of actuators
  • Gang mounting capability
  • Cable length variations
  • Side and bottom exit cable/connector
  • Simple two-screw mounting
  • Low temperature variants
  • Fluorocarbon sealing (standard)
Potential Applications:
  • Processing Equipment
  • Textile Machinery
  • Machine Tools
  • Robotics
  • Packaging Equipment
  • Farm Machinery
  • Commercial Laundry Equipment
  • Printing Trade Machinery
  • Vehicles
Search Keywords:
914CE1Q1
IN STOCK: 70
Ships today, if you order in
Factory Lead-Time
44 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$144.48
$144.480
5
$133.70
$668.500
10
$127.97
$1,279.700
20
$122.71
$2,454.200
50
$108.07
$5,403.500
80
$106.45
$8,516.000
250 +
$100.26
$25,065.000
Tools/3D Models