914CE20-12
HoneywellMiniature Enclosed Switches Series 914CE: Wobble - Spring Wire; 1NC 1NO SPDT Snap Action; 12 foot Cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE20-12
RoHS:
Yes
HTS:
8536509055
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Medium Duty
Actuator Style:
Wobble
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.55 N
Maximum Current Rating:
N/A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 13
Body Orientation:
Straight
Miniature Enclosed Switches Series 914CE: Wobble - Spring Wire; 1NC 1NO SPDT Snap Action; 12 foot Cable
Product Highlights:
- Compact construction
- Pre-wired or connector versions
- Die-cast Zinc housing
- Wide selection of actuators
- Gang mounting capability
- Cable length variations
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
Potential Applications:
- Processing Equipment
- Textile Machinery
- Machine Tools
- Robotics
- Packaging Equipment
- Farm Machinery
- Commercial Laundry Equipment
- Printing Trade Machinery
- Vehicles
Search Keywords:
914CE2012
IN STOCK:
6
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$281.90
$281.900
3
$252.39
$757.170
5
$244.68
$1,223.400
8
$242.23
$1,937.840
10
+
$239.81
$2,398.100
CUSTOMERS
ALSO BOUGHT
16CX2C
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 1A Rotary Screw Mount
10VS1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
PM2-LF10
Photoelectric Sensor Convergent-Reflective Light ON NPN Open Collector 0.008m 3-Pin
101TL1-2
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off ...
LEV200A5NAF
Electromechanical Relay 24VDC 500A SPST-NO Side Mount Contactor Relay