914CE20-6
HoneywellMiniature Enclosed Switches Series 914CE: Wobble - Spring Wire; 1NC 1NO SPDT Snap Action; 6 foot Cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE20-6
RoHS:
Yes
HTS:
85365000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Miniature
Actuator Style:
Wobble
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.56 N
Dimension:
40.01 x 16 x 270.99 mm
Maximum Current Rating:
5@250VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 13
Body Orientation:
Straight
Miniature Enclosed Switches Series 914CE: Wobble - Spring Wire; 1NC 1NO SPDT Snap Action; 6 foot Cable
Product Highlights:
- Compact construction
- Pre-wired or connector versions
- Die-cast Zinc housing
- Wide selection of actuators
- Gang mounting capability
- Cable length variations
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
Potential Applications:
- Processing Equipment
- Textile Machinery
- Machine Tools
- Robotics
- Packaging Equipment
- Farm Machinery
- Commercial Laundry Equipment
- Printing Trade Machinery
- Vehicles
Search Keywords:
914CE206
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
1
$225.11
$225.110
3
$221.74
$665.220
5
$218.41
$1,092.050
10
$215.14
$2,151.400
20
+
$210.11
$4,202.200
Product Guides
CUSTOMERS
ALSO BOUGHT
PS3150
Aleph - Proximity Sensor- General purpose
T11-2-5.00A-01-11AL-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
1432790-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT - 26.5mm 26.5mm 24.5mm - Plug-In G...
VC20-1A1B-AC120V-K
Power Signal Relay - DPST - Momentary - 6400mW (Coil) - AC Input - AC Output - Panel...
DSP1-DC12V-F
General purpose relay – Single side stable - Compact with high contact rating - High switc...