914CE2-12
HoneywellMiniature Enclosed Switches Series 914CE: Top Roller Plunger; 1NC 1NO SPDT Snap Action; 12 foot Cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE2-12
RoHS:
Yes
HTS:
8536509055
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
12.01 N
Dimension:
40.01 x 16 x 67.01 mm
Maximum Current Rating:
5@250VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 13
Body Orientation:
Straight
The HONEYWELL 914CE2-12 is part of the Miniature Enclosed Switches Series 914CE, offering a reliable and compact solution for a variety of applications. This particular model features a top roller plunger design, providing a precise and responsive actuation mechanism. It has a single-pole, double-throw (SPDT) snap action configuration, with one normally closed (NC) and one normally open (NO) contact. The switch comes with a 12-foot cable, allowing for flexible installation and easy integration into existing systems. With HONEYWELL's renowned quality and durability, the 914CE2-12 ensures long-lasting performance and reliable operation in demanding environments.
Product Highlights:
- Compact construction
- Pre-wired or connector versions
- Die-cast Zinc housing
- Wide selection of actuators
- Gang mounting capability
- Cable length variations
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
Potential Applications:
- Processing Equipment
- Textile Machinery
- Machine Tools
- Robotics
- Packaging Equipment
- Farm Machinery
- Commercial Laundry Equipment
- Printing Trade Machinery
- Vehicles
Search Keywords:
914CE212
IN STOCK:
99
Ships today, if you order in
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$287.74
$287.740
3
$284.87
$854.610
5
$282.02
$1,410.100
10
$259.16
$2,591.600
25
+
$177.95
$4,448.750
Product Guides
CUSTOMERS
ALSO BOUGHT
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
914CE1-6
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin ...
2TP216-8
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 2 Pos...
66181-1
Socket Contact - 18 to 16 AWG (.8 to 1.4 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Go...
E19-01A
Snap Action Switch - DPST-NO - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mo...