help desk software
DATA SHEET

914CE2-6

Honeywell

MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roller Parallel Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 6 ft UL Cable .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE2-6
RoHS:
Yes
HTS:
853650070000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Medium Duty
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.8 N
Dimension:
40.01 x 16 x 67.01 mm
Maximum Current Rating:
N/A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 13
Body Orientation:
Straight

Limit Switches are used as a control system to make or break electrical connections. They are generally used for processing and packaging equipment, robotics, machine tools, farm machinery, and vehicles, among others.

914CE2-6 Limit Switch from Honeywell is a miniature-type enclosed industrial switch. Featuring a compact construction with die-cast zinc housing and simple two-screw mounting, this Plunger Limit Switch is ideal for use in harsh factory floor applications. In addition, this Honeywell Limit Switch is designed with a fluorocarbon diaphragm sealing to offer stable and reliable protection.

Product Highlights:
  • Compact construction
  • Pre-wired or connector versions
  • Die-cast Zinc housing
  • Wide selection of actuators
  • Gang mounting capability
  • Cable length variations
  • Side and bottom exit cable/connector
  • Simple two-screw mounting
  • Low temperature variants
  • Fluorocarbon sealing (standard)
Potential Applications:
  • Processing Equipment
  • Textile Machinery
  • Machine Tools
  • Robotics
  • Packaging Equipment
  • Farm Machinery
  • Commercial Laundry Equipment
  • Printing Trade Machinery
  • Vehicles
Search Keywords:
914CE26
IN STOCK: 137
Ships today, if you order in
Factory Lead-Time
39 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$144.39
$144.390
3
$133.61
$400.830
5
$131.61
$658.050
10
$127.89
$1,278.900
20 +
$122.63
$2,452.600
Tools/3D Models