914CE27-3
HoneywellSwitch Limit N.O./N.C. SPDT Top Pin Plunger Panel Mount/Screw Mount 5A 250VAC 28VDC 1/10HP 8.9N Linear Cable Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE27-3
RoHS:
Yes
HTS:
8536509055
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Compact Precision
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
8.9 N
Dimension:
40 x 16 x 67.18 mm
Maximum Current Rating:
5@250VAC@(CE/cULus) A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 13
Body Orientation:
Straight
The HONEYWELL part 914CE27-3 is a versatile switch with a top pin plunger design that allows for panel or screw mount installation. This switch features a single-pole, double-throw configuration, allowing it to function as both a normally open and normally closed switch. Rated for 5A at 250VAC, 28VDC, and 1/10HP, this switch is ideal for a variety of applications including automotive and linear cable systems.
Product Highlights:
- Compact construction
- Pre-wired or connector versions
- Die-cast Zinc housing
- Wide selection of actuators
- Gang mounting capability
- Cable length variations
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
Potential Applications:
- Processing Equipment
- Textile Machinery
- Machine Tools
- Robotics
- Packaging Equipment
- Farm Machinery
- Commercial Laundry Equipment
- Printing Trade Machinery
- Vehicles
Search Keywords:
914CE273
IN STOCK:
0
On Order:
15
can ship 8/18/25
Factory Lead-Time
55 Weeks
Quantity
Unit Price
Ext. Price
1
$202.55
$202.550
3
$199.57
$598.710
5
$197.57
$987.850
10
$192.58
$1,925.800
25
+
$190.65
$4,766.250
Product Guides
CUSTOMERS
ALSO BOUGHT
35-060-BU
Switch Access Toggle Switch Boot Bulk
10-8109
Thrml Mgmt Access Thermal Grease White Paste 1.8X10e-3Cal/cm.sec.°K 2X10e15Ohm.cm Tube 1 o...
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
5745173-5
D Sub Backshell - Cable Clamp Kit - Size 3 - 180° - Zinc Alloy Body.
11TW1-7
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 3 Posi...