help desk software
DATA SHEET

914CE27-Q

Honeywell

Miniature Enclosed Switches Series 914CE: Top Plunger; 1NC 1NO SPDT Snap Action; 4-Pin DC Micro-Connector .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE27-Q
RoHS:
Yes
HTS:
8536509055
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Small Precision
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
8.9 N
Dimension:
40.01 x 16 x 67.18 mm
Maximum Current Rating:
5@250VAC A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 13
Body Orientation:
Straight
The HONEYWELL part 914CE27-Q is a high-performance miniature enclosed switch from the Series 914CE. This particular model features a top plunger design and a 1NC 1NO SPDT snap action configuration, providing reliable and precise switching operation. Designed for industrial applications, this switch offers exceptional durability, capable of withstanding harsh environments and repetitive use. It is equipped with a 4-pin DC micro-connector for easy installation and maintenance.The HONEYWELL part 914CE27-Q is an ideal solution for various sensing and control applications where space is limited and long-lasting performance is crucial. With its compact size and robust construction, this switch ensures precise and efficient operation, making it a reliable choice for demanding industrial environments.
Product Highlights:
  • Compact construction
  • Pre-wired or connector versions
  • Die-cast Zinc housing
  • Wide selection of actuators
  • Gang mounting capability
  • Cable length variations
  • Side and bottom exit cable/connector
  • Simple two-screw mounting
  • Low temperature variants
  • Fluorocarbon sealing (standard)
Potential Applications:
  • Processing Equipment
  • Textile Machinery
  • Machine Tools
  • Robotics
  • Packaging Equipment
  • Farm Machinery
  • Commercial Laundry Equipment
  • Printing Trade Machinery
  • Vehicles
Search Keywords:
914CE27Q
IN STOCK: 5
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$259.87
$259.870
3
$232.66
$697.980
5
$225.56
$1,127.800
8
$223.30
$1,786.400
10 +
$221.07
$2,210.700
Tools/3D Models