914CE28-3
HoneywellMICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roller Plunger (Parallel Panel Mount) Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 3 ft UL Cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE28-3
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Compact Precision
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.8 N
Dimension:
40.01 x 16 x 81 mm
Maximum Current Rating:
5@250VAC@(CE/cULus) A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 13
Body Orientation:
Straight
The HONEYWELL 914CE28-3 is a MICRO SWITCH„¢ Medium-Duty Limit Switch from the 914CE Series. This miniature enclosed switch features a top roller plunger actuator that is designed for parallel panel mounting. It offers a single pole double throw (SPDT) snap action, with 1 normally closed (NC) and 1 normally open (NO) contact configuration. The switch is equipped with a 3 ft UL cable for convenient wiring. It is a reliable and durable solution for various industrial applications.
Product Highlights:
- Compact construction
- Pre-wired or connector versions
- Die-cast Zinc housing
- Wide selection of actuators
- Gang mounting capability
- Cable length variations
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
Potential Applications:
- Processing Equipment
- Textile Machinery
- Machine Tools
- Robotics
- Packaging Equipment
- Farm Machinery
- Commercial Laundry Equipment
- Printing Trade Machinery
- Vehicles
Search Keywords:
914CE283
IN STOCK:
0
On Order:
94
can ship 1/29/25
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$152.33
$152.330
3
$150.04
$450.120
5
$147.79
$738.950
10
$145.58
$1,455.800
20
+
$143.39
$2,867.800
Product Guides
CUSTOMERS
ALSO BOUGHT
BXA3K
MICRO SWITCH™ Hazardous Location Switches: BX Series Hazardous Area Limit Switch, Non Plug...
1TL1-1
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
LSK6B-8C
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary...
V3-101
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 11A 277VAC 250VDC 248.57VA 2.22N Screw...
V3-19
Switch Snap Action N.O./N.C. SPDT Plunger Solder Lug 15.1A 250VAC 250VDC 372.85VA 3.89N Sc...