914CE2-9A
HoneywellSwitch Limit N.O./N.C. SPDT Top Roller Plunger Panel Mount/Screw Mount 11.8N Linear Cable Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE2-9A
RoHS:
Yes
HTS:
8536509055
COO:
GB
ECCN:
EAR99
Package Type:
Type:
Enclosed
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.8 N
Dimension:
55mm x 16mm x 81mm
Maximum Current Rating:
N/A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Roller Plunger Panel Mount/Screw Mount 11.8N Linear Cable Automotive
Product Highlights:
- Compact construction
- Pre-wired or connector versions
- Die-cast Zinc housing
- Wide selection of actuators
- Gang mounting capability
- Cable length variations
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
Potential Applications:
- Processing Equipment
- Textile Machinery
- Machine Tools
- Robotics
- Packaging Equipment
- Farm Machinery
- Commercial Laundry Equipment
- Printing Trade Machinery
- Vehicles
Search Keywords:
914CE29A
IN STOCK:
23
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$210.87
$210.870
3
$207.76
$623.280
5
$206.73
$1,033.650
8
$205.69
$1,645.520
10
+
$204.66
$2,046.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![3683S-1-102L](https://www.masterelectronics.com/images/parts/largeimages/10724303.jpg)
3683S-1-102L
Res POT 1K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
![914CE18-9](https://www.masterelectronics.com/images/parts/largeimages/11923347.jpg)
914CE18-9
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin ...
![389FXBXC1-24D](https://www.masterelectronics.com/images/parts/largeimages/11722030.jpg)
389FXBXC1-24D
Electromechanical Relay 24VDC 400Ohm 13ADC/25AAC DPDT (73.82x38.89x35.72)mm Flange Power R...
![914CE1-9A](https://www.masterelectronics.com/images/parts/largeimages/11923311.jpg)
914CE1-9A
Miniature Enclosed Switches Series 914CE: Top Plunger; 1NC 1NO SPDT Snap Action; 9 foot Ca...
![BZ-2RQ68](https://www.masterelectronics.com/images/parts/largeimages/11929226.jpg)
BZ-2RQ68
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...