help desk software
DATA SHEET

914CE2-9C

Honeywell

Miniature Enclosed Switches Series 914CE: Top Roller Plunger; 1NC 1NO SPDT-DB Snap Action; 9 foot Cable .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE2-9C
RoHS:
Yes
HTS:
8536509055
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Small Precision
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
17.79 N
Dimension:
40.01 x 16 x 67.01 mm
Maximum Current Rating:
5@250VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 13
Body Orientation:
Straight
The HONEYWELL part 914CE2-9C is a reliable and compact Miniature Enclosed Switch from the Series 914CE. Featuring a Top Roller Plunger, this switch provides precise and efficient control for various applications. Equipped with a 9-foot cable, it offers convenience and flexibility in installation. With its 1NC 1NO SPDT-DB Snap Action configuration, this switch ensures accurate and quick response for seamless operation. Trust HONEYWELL for a high-quality and dependable solution to your switching needs.
Product Highlights:
  • Compact construction
  • Pre-wired or connector versions
  • Die-cast Zinc housing
  • Wide selection of actuators
  • Gang mounting capability
  • Cable length variations
  • Side and bottom exit cable/connector
  • Simple two-screw mounting
  • Low temperature variants
  • Fluorocarbon sealing (standard)
Potential Applications:
  • Processing Equipment
  • Textile Machinery
  • Machine Tools
  • Robotics
  • Packaging Equipment
  • Farm Machinery
  • Commercial Laundry Equipment
  • Printing Trade Machinery
  • Vehicles
Search Keywords:
914CE29C
IN STOCK: 18
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$276.05
$276.050
3
$247.15
$741.450
5
$239.60
$1,198.000
10
$237.21
$2,372.100
25 +
$234.83
$5,870.750
Tools/3D Models