help desk software
DATA SHEET

914CE2-Q

Honeywell

MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roller Parallel Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 4 Pin DC Micro-Connector .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE2-Q
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Compact Precision
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
12.01 N
Dimension:
40.01 x 16 x 67.01 mm
Maximum Current Rating:
3@250VAC@(CE/cULus) A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 13
Body Orientation:
Straight

The 914CE2-Q Limit Switch from Honeywell is a medium-duty, enclosed micro switch. Limit Switches are generally used to control machinery in industrial applications. They act as a safety interlock and can be used to establish or disrupt electrical connections. Compact in size, this Honeywell Limit Switch is specifically designed for use in harsh factory floor applications, as well as in places with extreme temperatures.

This Plunger Switch is also available with low temperature variants for both indoor and outdoor applications. It also features a die-cast zinc housing and simple two-screw mounting for design flexibility. These limit switches are generally used in vehicles, printing trade machinery, commercial laundry equipment, farm machinery, packaging equipment, robotics, machine tools, textile machinery, and processing equipment, among others.

Product Highlights:
  • Compact construction
  • Die-cast Zinc housing
  • Wide selection of actuators
  • Simple two-screw mounting
  • Low temperature variants
  • Gang mounting capability
  • Pre-wired or connector versions
  • Cable length variations
  • Side and bottom exit cable/connector
  • Fluorocarbon sealing (standard)
Potential Applications:
  • Processing Equipment
  • Textile Machinery
  • Machine Tools
  • Robotics
  • Packaging Equipment
  • Farm Machinery
  • Commercial Laundry Equipment
  • Printing Trade Machinery
  • Vehicles
Search Keywords:
914CE2Q
IN STOCK: 5
Ships today, if you order in
On Order:
100   can ship 12/23/24 
Factory Lead-Time
39 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$146.06
$146.060
3
$135.16
$405.480
5
$133.14
$665.700
10
$129.37
$1,293.700
20 +
$124.05
$2,481.000
Tools/3D Models