914CE2-Q1
HoneywellMiniature Enclosed Switches Series 914CE: Top Roller Plunger; 1NC 1NO SPDT Snap Action; 4-Pin AC Micro-Connector .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE2-Q1
RoHS:
Yes
HTS:
8536509055
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Compact Precision
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.8 N
Dimension:
40 x 16 x 64.8 mm
Maximum Current Rating:
3@250VAC@(CE/cULus) A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 13
Body Orientation:
Straight
Miniature Enclosed Switches Series 914CE: Top Roller Plunger; 1NC 1NO SPDT Snap Action; 4-Pin AC Micro-Connector
Product Highlights:
- Compact construction
- Pre-wired or connector versions
- Die-cast Zinc housing
- Wide selection of actuators
- Gang mounting capability
- Cable length variations
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
Potential Applications:
- Processing Equipment
- Textile Machinery
- Machine Tools
- Robotics
- Packaging Equipment
- Farm Machinery
- Commercial Laundry Equipment
- Printing Trade Machinery
- Vehicles
Search Keywords:
914CE2Q1
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$201.00
$201.000
3
$197.86
$593.580
5
$194.90
$974.500
10
$191.97
$1,919.700
25
+
$141.70
$3,542.500
Product Guides
Accessories
704000D02F030
704000D02F060
Cable Assembly UL 2661 1.83m 22AWG 4 POS IP67 M12 Circular F Micro-Change®
704000D02F120
Cable Assembly UL 2661 3.66m 22AWG Micro Change 4 POS F Micro-Change®
704000D02F150
MIC 4P FP 15 22/4 PVC
704000D02F200
Cable Assembly UL 2661 6.1m 22AWG M12 Circular 4 POS F Micro-Change®
CUSTOMERS
ALSO BOUGHT
914CE2-AQ
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...
BAF1-2RN18-LH
Snap Action Switch - SPDT - On-Mom - 20A(AC)/500mA(DC) 125VAC/DC - Spring, Coil Actuator M...
2711A
Guest On-Board Battery Charger 10A / 12V; 2 Bank; 120V Input