914CE31-12
HoneywellMiniature Enclosed Switches Series 914CE: Top Roller Plunger; 1NC 1NO SPDT Snap Action; 12 foot Cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE31-12
RoHS:
Yes
HTS:
8536509055
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Global
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.8 N
Dimension:
N/A
Maximum Current Rating:
5@250VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 12, 13
Body Orientation:
Straight
The Honeywell 914CE31-12 is a versatile Miniature Enclosed Switch from the Series 914CE. This top roller plunger switch features a 1NC 1NO SPDT snap action design for reliable and precise performance. Equipped with a 12-foot cable, this switch offers convenience and flexibility in various applications. Trust in Honeywell's quality and expertise for your switch needs.
Product Highlights:
- Compact construction
- Pre-wired or connector versions
- Die-cast Zinc housing
- Wide selection of actuators
- Gang mounting capability
- Cable length variations
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
Potential Applications:
- Processing Equipment
- Textile Machinery
- Machine Tools
- Robotics
- Packaging Equipment
- Farm Machinery
- Commercial Laundry Equipment
- Printing Trade Machinery
- Vehicles
Search Keywords:
914CE3112
IN STOCK:
34
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$273.38
$273.380
3
$244.76
$734.280
5
$237.28
$1,186.400
8
$234.91
$1,879.280
10
+
$232.56
$2,325.600
Product Guides