914CE31-3
HoneywellMiniature Enclosed Switches Series 914CE: Top Roller Plunger; 1NC 1NO SPDT Snap Action; 3 foot Cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE31-3
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Compact Precision
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
22.24 N
Dimension:
40.01 x 16 x 73 mm
Maximum Current Rating:
5@250VAC@(CE/cULus) A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 12, 13
Body Orientation:
Straight
The HONEYWELL part 914CE31-3 is a compact and versatile Miniature Enclosed Switch from the Series 914CE. Featuring a top roller plunger design, this switch is equipped with 1 normally closed (NC) and 1 normally open (NO) single pole, double throw (SPDT) snap action contacts. The switch comes with a 3-foot cable for easy installation and flexibility in wiring applications. Ideal for use in a variety of industrial and commercial settings, this reliable and durable switch is designed to provide precise control and reliable performance.
Product Highlights:
- Compact construction
- Pre-wired or connector versions
- Die-cast Zinc housing
- Wide selection of actuators
- Gang mounting capability
- Cable length variations
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
Potential Applications:
- Processing Equipment
- Textile Machinery
- Machine Tools
- Robotics
- Packaging Equipment
- Farm Machinery
- Commercial Laundry Equipment
- Printing Trade Machinery
- Vehicles
Search Keywords:
914CE313
IN STOCK:
35
Ships today, if you order in
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$223.01
$223.010
3
$219.67
$659.010
5
$216.37
$1,081.850
10
$213.13
$2,131.300
20
+
$209.93
$4,198.600
Product Guides
CUSTOMERS
ALSO BOUGHT
213571-2
Circular Connector - CPC Series - Cable Mount Plug - 14 Contacts - Threaded.
531230-4
SHUNT,.200 C/L, 2 POS, SN
AZ692-08-2
Electromechanical Relay SPDT 10A 12VDC 215Ohm Through Hole
21009-84
Power Relay 120VAC 30A 3PST-NO (( 80.26mm 59.69mm)) Flange Mount
80.010.1100.0
I/O Module Relays I/O Module 4000VAC DIN Rail