914CE31-6
HoneywellSwitch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 240VAC 17.5N Linear Wire Lead Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE31-6
RoHS:
Yes
HTS:
8536509055
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Enclosed
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
17.5 N
Dimension:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 12, 13
Body Orientation:
Straight
The HONEYWELL part 914CE31-6 is a reliable and versatile switch ideal for various automotive applications. It features a dual function as a normally open (N.O.) and normally closed (N.C.) single-pole, double-throw (SPDT) switch. The top roller plunger design ensures smooth and accurate operation. With a screw mount design, it can be easily installed in different configurations. This switch is rated for 240VAC and has a 17.5N linear force, making it suitable for demanding automotive environments. The wire lead design enables easy integration into existing wiring systems. Trust HONEYWELL for quality and durability in your automotive projects.
Product Highlights:
- Compact construction
- Pre-wired or connector versions
- Die-cast Zinc housing
- Wide selection of actuators
- Gang mounting capability
- Cable length variations
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
Potential Applications:
- Processing Equipment
- Textile Machinery
- Machine Tools
- Robotics
- Packaging Equipment
- Farm Machinery
- Commercial Laundry Equipment
- Printing Trade Machinery
- Vehicles
Search Keywords:
914CE316
IN STOCK:
10
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$210.11
$210.110
3
$206.96
$620.880
5
$203.85
$1,019.250
8
$200.80
$1,606.400
10
+
$197.78
$1,977.800
CUSTOMERS
ALSO BOUGHT
CM107J12S205QA
Single Pole Power Rocker Switch
BE-2R-A4
MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25...
BZ-2RD-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
BZE6-2RN193
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 1.5A 240VAC 250VDC 6.67N Linear Screw Moun...
GLAB01C
MICRO SWITCH™ Global Limit Switches: GL Series Global Limit Switch (EN50041), Non Plug-in,...