help desk software
DATA SHEET

914CE3-3

Honeywell

MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roller Perpendicular Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 3 ft UL Cable .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE3-3
RoHS:
Yes
HTS:
85365000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Compact Precision
Actuator Style:
Cross Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.8 N
Dimension:
40.01 x 16 x 67.01 mm
Maximum Current Rating:
5@250VAC@(CE/cULus) A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 13
Body Orientation:
Straight

The 914CE3-3 Limit Switch from Honeywell is a miniature-type, medium-duty micro switch. Limit Switches are generally used to control machinery in industrial applications. They function as a safety interlock and can be used to establish or disrupt electrical connections. This Honeywell Limit Switch features a compact construction with rugged die-cast zinc housing and simple two-screw mounting.

The cable or connector and basic switch terminals of this Plunger Switch are enclosed in an epoxy compound to provide superior resistance even in harsh environment applications. These limit switches are generally used in vehicles, printing trade machinery, commercial laundry equipment, farm machinery, packaging equipment, robotics, machine tools, textile machinery, and processing equipment, among others.

Product Highlights:
  • Compact construction
  • Gang mounting capability
  • Pre-wired or connector versions
  • Die-cast Zinc housing
  • Simple two-screw mounting
  • Low temperature variants
  • Wide selection of actuators
  • Cable length variations
  • Side and bottom exit cable/connector
  • Fluorocarbon sealing (standard)
Potential Applications:
  • Processing Equipment
  • Textile Machinery
  • Machine Tools
  • Robotics
  • Packaging Equipment
  • Farm Machinery
  • Commercial Laundry Equipment
  • Printing Trade Machinery
  • Vehicles
Search Keywords:
914CE33
IN STOCK: 100
Can Ship immediately
Factory Lead-Time
39 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$157.63
$157.630
3
$145.86
$437.580
5
$143.68
$718.400
10
$139.61
$1,396.100
20 +
$133.88
$2,677.600
Tools/3D Models