help desk software
DATA SHEET

914CE3-6A

Honeywell

MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roller Perpendicular Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 6 ft UL Cable, Side Entry .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE3-6A
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Miniature
Actuator Style:
Cross Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
12.01 N
Dimension:
40.01 x 16 x 67.01 mm
Maximum Current Rating:
5@250VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 13
Body Orientation:
Straight

Limit Switches are generally used to control machinery in industrial applications. They act as a safety interlock and can be used to establish or disrupt electrical connections. These limit switches are generally used in processing equipment, textile machinery, machine tools, robotics, packaging equipment, farm machinery, commercial laundry equipment, printing trades machinery, and vehicles.

914CE3-6A Limit Switch from Honeywell is a miniature-type, enclosed medium-duty micro switch. This Honeywell Limit Switch features a compact construction with rugged die-cast zinc housing and gang mounting capability. Designed with a fluorocarbon diaphragm sealing, this plunger micro switch offers reliable protection, making it ideal for harsh factory floor applications.

Product Highlights:
  • Compact construction
  • Die-cast Zinc housing
  • Pre-wired or connector versions
  • Wide selection of actuators
  • Gang mounting capability
  • Simple two-screw mounting
  • Low temperature variants
  • Fluorocarbon sealing (standard)
  • Cable length variations
  • Side and bottom exit cable/connector
Potential Applications:
  • Processing Equipment
  • Textile Machinery
  • Machine Tools
  • Robotics
  • Packaging Equipment
  • Farm Machinery
  • Commercial Laundry Equipment
  • Printing Trade Machinery
  • Vehicles
Search Keywords:
914CE36A
IN STOCK: 73
Ships today, if you order in
Factory Lead-Time
39 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$189.20
$189.200
3
$186.36
$559.080
5
$183.57
$917.850
10
$180.81
$1,808.100
20 +
$176.59
$3,531.800
Tools/3D Models