914CE66-6
HoneywellSwitch Limit N.O./N.C. SPDT Ball Bearing Plunger Screw Mount 5A 250VAC 1/10HP 12.23N Linear Cable Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
914CE66-6
RoHS:
Yes
HTS:
8536509055
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Small Precision
Actuator Style:
Ball Bearing Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
12.23 N
Dimension:
40.01 x 16 x 62.99 mm
Maximum Current Rating:
5@250VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 2, 3, 3R, 4, 6, 6P, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Ball Bearing Plunger Screw Mount 5A 250VAC 1/10HP 12.23N Linear Cable Automotive
Product Highlights:
- Compact construction
- Pre-wired or connector versions
- Die-cast Zinc housing
- Wide selection of actuators
- Gang mounting capability
- Cable length variations
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
Potential Applications:
- Processing Equipment
- Textile Machinery
- Machine Tools
- Robotics
- Packaging Equipment
- Farm Machinery
- Commercial Laundry Equipment
- Printing Trade Machinery
- Vehicles
Search Keywords:
914CE666
IN STOCK:
21
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$209.84
$209.840
3
$206.75
$620.250
5
$204.69
$1,023.450
8
$202.64
$1,621.120
10
+
$200.61
$2,006.100
Product Guides
CUSTOMERS
ALSO BOUGHT
696429-1
SPLICE BUTT PVF2 PIDG 12-10
R1966ABLKBLKFF
Rocker Switch - SPST - 15A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - ...
BM3RHB-010
Manual Motor Starter
AOLW29911D-R-120V
Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Maintain...
DPRI-01
Proximity Sensor Magnetic NPN/PNP 5mm 100VDC 100VAC 2-Pin