91MCE16-P1
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary with Roller Cable 6A 300VAC 250VDC 11N Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
91MCE16-P1
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Compact
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11 N
Dimension:
30mm x 35.4mm x 105.5 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
Life Cycle:
Discontinued
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Cable 6A 300VAC 250VDC 11N Rotary Screw Mount
Product Highlights:
- Direct acting contacts are designed to open NC contacts when actuated
- Sealed to IP67; NEMA 1, 4, 12, 13 suitable for outdoor applications
- CE, cULus, CCC approvals meet most global approvals
- Nine actuator styles offer design flexibility
- Slow-action and snap-action circuitry options
- Pre-leaded cable and M12 connector options
- Expected mechanical life: 5 million operations
- Side exit (standard) and bottom exit connection options
Search Keywords:
91MCE16P1
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
94
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$98.00
$98.000
10
+
$87.00
$870.000
CUSTOMERS
ALSO BOUGHT
AZ970-1C-12D
40AMP Automotive Relay 12VDC coil SPDT
MOFR-M12-2
PHOTO Rx M12THREAD 2DEG CAB
S160156115
LOGIC RELAY FLIP-FLOP MEMORY
20852-81
Power Relay 12VDC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
21009-84
Power Relay 120VAC 30A 3PST-NO (( 80.26mm 59.69mm)) Flange Mount