91MCE16-P2O
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary with Roller Short Lever Cable 6A 240VAC 250VDC Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
91MCE16-P2O
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Compact Precision
Actuator Style:
Side Rotary with Roller Short Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
30mm x 33.4mm x 92.5 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
Life Cycle:
Discontinued
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Short Lever Cable 6A 240VAC 250VDC Rotary Screw Mount
Search Keywords:
91MCE16P2O
This product is discontinued, but still in stock
IN STOCK:
18
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$70.59
$70.590
5
$62.30
$311.500
10
$57.49
$574.900
25
$48.99
$1,224.750
50
$47.61
$2,380.500
100
$45.68
$4,568.000
250
+
$44.48
$11,120.000