91MCE16-P5B
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary with Roller Cable 6A 300VAC 250VDC 11N Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
91MCE16-P5B
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Compact
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11 N
Dimension:
30 x 35.4 x 105.5 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
Life Cycle:
Discontinued
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Cable 6A 300VAC 250VDC 11N Rotary Screw Mount
Search Keywords:
91MCE16P5B
This product is discontinued, but still in stock
IN STOCK:
43
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$32.35
$32.350
5
$30.21
$151.050
25
$27.89
$697.250
50
$25.58
$1,279.000
100
$23.50
$2,350.000
250
$21.95
$5,487.500
500
+
$20.79
$10,395.000