help desk software
DATA SHEET

91MCE16-PBQ

Honeywell

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Connector 6A 300VAC 250VDC 11N Rotary Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
91MCE16-PBQ
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Global
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11 N
Dimension:
30mm x 35.4mm x 119 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Connector 6A 300VAC 250VDC 11N Rotary Screw Mount
Search Keywords:
91MCE16PBQ
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
3
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$129.28
$387.840
5
$116.36
$581.800
8
$101.81
$814.480
10 +
$99.77
$997.700
Possible Replacement
NGCMB00NX01A1B
NGCMB00NX01A1B
VIEW PRODUCT
Tools/3D Models