91MCE16-S1
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary with Roller Cable 6A 300VAC 250VDC 5N Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
91MCE16-S1
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Global
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
5 N
Dimension:
30mm x 35.4mm x 105.5 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
Life Cycle:
Discontinued & Replaced
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Cable 6A 300VAC 250VDC 5N Rotary Screw Mount
Search Keywords:
91MCE16S1
This product is discontinued, but still in stock
IN STOCK:
190
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$63.29
$63.290
5
$55.86
$279.300
10
$51.55
$515.500
25
$43.92
$1,098.000
50
$42.69
$2,134.500
100
$40.96
$4,096.000
250
+
$39.88
$9,970.000
CUSTOMERS
ALSO BOUGHT
AZ8-1CH-24D
Mini PC Board Relay 24VDC coil SPDT
IFRM12P3701/S35L
Inductive proximity switch - Flush mounting type – Sensing distance Sn 4 mm - Output indic...
AH164-TLY11E3
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...
HW9Z-KG2
Switch Access Mushroom Head Emergency Stop Switch
603-4
Profilated Philips Tip ScrewDriver