91MCE16-S3
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary with Roller Cable 6A 300VAC 250VDC 5N Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
91MCE16-S3
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Global
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
5 N
Dimension:
30mm x 35.4mm x 105.5 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
Life Cycle:
Discontinued
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Cable 6A 300VAC 250VDC 5N Rotary Screw Mount
Search Keywords:
91MCE16S3
This product is discontinued, but still in stock
IN STOCK:
10
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$76.62
$76.620
5
$67.63
$338.150
10
$62.41
$624.100
25
$53.17
$1,329.250
50
$51.67
$2,583.500
100
$49.58
$4,958.000
250
+
$48.28
$12,070.000