91MCE18-P1
HoneywellSwitch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
91MCE18-P1
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Compact
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11 N
Dimension:
30mm x 16.2mm x 69.8 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Limit Switches are generally used to control machinery in industrial applications. They act as a safety interlock and can be used to establish or disrupt electrical connections. This Honeywell Limit Switch is used in machine equipment, material handling and aerial lifts. This small in size, affordable limit switch is also used in forklifts, off-road and outdoor equipment.
91MCE18-P1 Limit Switch from Honeywell has pre-leaded cable and M12 connector options. It also has side exit (standard) and bottom exit connection options.
Product Highlights:
- Slow-action and snap-action circuitry options
- Small in size, less expensive
- Pre-leaded cable and M12 connector options
- Expected mechanical life: 5 million operations
- Side exit (standard) and bottom exit connection options
- Direct acting contacts are designed to open NC contacts when actuated
- Sealed to IP67; NEMA 1, 4, 12, 13 suitable for outdoor applications
- CE, cULus, CCC approvals meet most global approvals
- Nine actuator styles offer design flexibility
Search Keywords:
91MCE18P1
This product is discontinued, but still in stock
IN STOCK:
252
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$86.75
$86.750
5
$68.97
$344.850
10
$66.21
$662.100
25
$62.68
$1,567.000
50
$61.31
$3,065.500
100
$60.70
$6,070.000
250
+
$60.10
$15,025.000
CUSTOMERS
ALSO BOUGHT
AZ942-1CH-5DE
16AMP Mini PC Board Relay 5VDC coil SPDT
LCFBCGYA
F BOX, LRG CAP, COV, SCRUB WATER, GY | Hubbell Wiring Device-Kellems LCFBCGYA
GT3A-3AD24
Time Delay Relay 24VDC 24VAC 5A DPDT(36x40x72.2)mm Socket Timer Relay
HA1K-2C2B
Switch Key Lock N.O./N.C. DPDT 90° Flat Key 0.1A 125VAC 30VDC Quick Connect/Solder 250000C...
1612DJ
Conn Heavy Duty Terminal Blocks 24 POS 16.7mm Screw Cable Mount 75A