help desk software
DATA SHEET

91MCE18-PBQ

Honeywell

Switch Limit N.O./N.C. SPDT Top Plunger Connector 6A 300VAC 250VDC 11N Linear Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
91MCE18-PBQ
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Global
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11 N
Maximum Current Rating:
6@120VAC A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Limit N.O./N.C. SPDT Top Plunger Connector 6A 300VAC 250VDC 11N Linear Screw Mount
Search Keywords:
91MCE18PBQ
  This product is discontinued, but still in stock
IN STOCK: 15
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$72.65
$72.650
5
$63.81
$319.050
10
$58.68
$586.800
25
$49.88
$1,247.000
50
$48.41
$2,420.500
100
$44.72
$4,472.000
250 +
$43.48
$10,870.000
Tools/3D Models