91MCE29-P1
HoneywellSwitch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Panel Mount/Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
91MCE29-P1
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Compact
Actuator Style:
Cross Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11 N
Dimension:
30mm x 16.2mm x 85 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Panel Mount/Screw Mount
Search Keywords:
91MCE29P1
This product is discontinued, but still in stock
IN STOCK:
4
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$131.25
$131.250
3
$129.28
$387.840
5
$116.36
$581.800
8
$101.81
$814.480
10
+
$99.77
$997.700