91MCE29-P2
HoneywellSwitch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Panel Mount/Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
91MCE29-P2
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Compact
Actuator Style:
Cross Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11 N
Dimension:
30 x 16.2 x 85 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Panel Mount/Screw Mount
Search Keywords:
91MCE29P2
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$99.40
$298.200
5
$89.46
$447.300
8
$78.28
$626.240
10
+
$76.71
$767.100