help desk software
DATA SHEET

91MCE2-P1

Honeywell

Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
91MCE2-P1
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Compact
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11 N
Dimension:
30mm x 16.2mm x 70.3 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced

The 91MCE2-P1 Limit Switch from Honeywell comes with nine actuator styles offering design flexibility. Limit Switches are electromechanical devices that are used as a control system to make or break electrical connections. This Honeywell switch offers slow-action and snap-action circuitry options and has a mechanical life of up to 5000000 cycles.

These switches are often used in machine equipment, material handling, aerial lifts, forklifts, off-road and outdoor equipment. The 91MCE series limit switches are low cost small limit switches, designed for modern industrial OEMs, which fits in applications where space is of primary concern.

Product Highlights:
  • Smaller and lower cost
  • Direct acting contacts are designed to open NC contacts when actuated
  • Nine actuator styles offer design flexibility
  • Slow-action and snap-action circuitry options
  • Pre-leaded cable and M12 connector options
  • Expected mechanical life: 5 million operations
  • Side exit (standard) and bottom exit connection options
  • Sealed to IP67; NEMA 1, 4, 12, 13 suitable for outdoor applications
  • CE, cULus, CCC approvals meet most global approvals
Search Keywords:
91MCE2P1
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$124.32
$124.320
5
$122.38
$611.900
10
$120.54
$1,205.400
25
$111.82
$2,795.500
50
$108.82
$5,441.000
100
$107.19
$10,719.000
250 +
$105.58
$26,395.000
RECOMMENDED REPLACEMENT
NGCMA10AX01C
NGCMA10AX01C
VIEW PRODUCT
Tools/3D Models